Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR4311MTRPBF
Order Code2318642
Product RangeMERUS
Also Known AsSP001559410
Technical Datasheet
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 15V, ± 5V to ± 7.5V
IC Case / PackageQFN
No. of Pins22Pins
Load Impedance4ohm
Output TypeMono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMERUS
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power35W
Technical Specifications
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V, ± 5V to ± 7.5V
No. of Pins
22Pins
Output Type
Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
MSL 2 - 1 year
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
35W
No. of Channels
1Channels
IC Case / Package
QFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
D
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002