Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4BC10KPBF
Order Code1078428
Product RangeIRG4
Technical Datasheet
Continuous Collector Current9A
Collector Emitter Saturation Voltage2.39V
Power Dissipation38W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
9A
Power Dissipation
38W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
IRG4
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
2.39V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186