Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4BC30SPBF
Order Code8650403
Product RangeIRG4
Also Known AsSP001535662
Technical Datasheet
Continuous Collector Current34A
Collector Emitter Saturation Voltage1.6V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRG4BC30SPBF is an Insulated Gate Bipolar Transistor optimized for minimum saturation voltage and low operating frequencies (<1kHz). The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
34A
Power Dissipation
100W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
IRG4
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
Product traceability