Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4IBC30WPBF
Order Code8650489
Product RangeIRG4
Also Known AsSP001533652
Technical Datasheet
Continuous Collector Current17A
Collector Emitter Saturation Voltage2.1V
Power Dissipation45W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Technical Specifications
Continuous Collector Current
17A
Power Dissipation
45W
Transistor Case Style
TO-220FP
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
Product traceability