Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC40SPBF
Order Code8650543
Product RangeIRG4
Also Known AsSP001537184
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.6V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRG4PC40SPBF is a 600V Discrete Insulated Gate Bipolar Transistor, optimized for minimum saturation voltage and low operating frequencies. Generation 4 IGBT design provides tighter parameter distribution and higher efficiency than Generation 3.
- ±20V Gate-emitter voltage
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567