Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC40UD-EPBF
Order Code8659486
Product RangeIRG4
Also Known AsSP001544784
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.15V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Alternatives for IRG4PC40UD-EPBF
2 Products Found
Product Overview
The IRG4PC40UD-EPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for medium operating frequencies 8 to 40kHz in hard switching, <gt/>200kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. The HEXFRED™ diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/no snubbing.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
Alternative Energy, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
2.15V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
Product traceability