Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH20KDPBF
Order Code9105085
Product RangeIRG4
Also Known AsSP001547870
Technical Datasheet
Continuous Collector Current11A
Collector Emitter Saturation Voltage3.17V
Power Dissipation60W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Technical Specifications
Continuous Collector Current
11A
Power Dissipation
60W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
3.17V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007382
Product traceability