Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH30KPBF
Order Code9105042
Product RangeIRG4
Also Known AsSP001540542
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage3.1V
Power Dissipation100W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Alternatives for IRG4PH30KPBF
1 Product Found
Product Overview
The IRG4PH30KPBF is a 1200V short circuit rated ultrafast 4 to 20kHz IGBT optimizes for motor control, combines low conduction losses with high switching speed. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability.
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
100W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
3.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
Product traceability