Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4072DPBF
Order Code2781040
Product RangeTRENCH
Also Known AsSP001542398
Technical Datasheet
Continuous Collector Current70A
Collector Emitter Saturation Voltage1.46V
Power Dissipation180W
Collector Emitter Voltage Max300V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeTRENCH
Technical Specifications
Continuous Collector Current
70A
Power Dissipation
180W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
TRENCH
Collector Emitter Saturation Voltage
1.46V
Collector Emitter Voltage Max
300V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426