Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2092PBF
Order Code1688533
Product RangeMERUS
Technical Datasheet
Output Power x Channels @ Load500W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 18V
IC Case / PackageDIP
No. of Pins16Pins
Load Impedance4ohm
Output TypeMono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMERUS
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power500W
Product Overview
The IRS2092PBF is a high voltage high performance class-D Audio Amplifier Driver with open elements of PWM modulator section allows flexible PWM topology implementation. In conjunction with two external MOSFET and a few external components, a complete class-D audio amplifier with protection can be realized. Proprietary noise isolation technology allows high current gate drive stage and high speed low noise error amplifier reside on a single small silicon die.
- Floating inputs enable easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead time for improved THD performances
- Start and stop click noise reduction
- High noise immunity
- ±100V ratings deliver up to 500W in output power
Applications
Consumer Electronics, Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Output Power x Channels @ Load
500W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
DIP
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 18V
No. of Pins
16Pins
Output Type
Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
-
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
500W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002013