Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2092SPBF
Order Code1506807
Product RangeMERUS
Technical Datasheet
Output Power x Channels @ Load500W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 18V
IC Case / PackageSOIC
No. of Pins16Pins
Load Impedance4ohm
Output TypeMono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMERUS
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power500W
Alternatives for IRS2092SPBF
1 Product Found
Product Overview
The IRS2092SPBF is a high voltage, high performance class D audio Amplifier Driver with PWM modulator and protection. In conjunction with two external MOSFET and a few external components, a complete class D audio amplifier with protection can be realized. International Rectifier's proprietary noise isolation technology allows high current gate drive stage and high speed low noise error amplifier reside on a single small silicon die.
- Integrated Analogue Input Class D Audio Amplifier Driver
- Floating Inputs Enable Easy Half Bridge Implementation
- Programmable Bidirectional Over-current Protection with Self-reset Function
- Programmable Preset Dead Time for Improved THD Performances
- ±100V Ratings Deliver up to 500W in Output Power
- Start and Stop Click Noise Reduction
- High Noise Immunity
- Operates up to 800kHz
Applications
Consumer Electronics, Audio
Technical Specifications
Output Power x Channels @ Load
500W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
SOIC
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 18V
No. of Pins
16Pins
Output Type
Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
500W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349