Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM505-084DA2
Order Code2673296
Product RangeIRSM505-084 Series
Also Known AsSP001541076
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM505-084DA2
Order Code2673296
Product RangeIRSM505-084 Series
Also Known AsSP001541076
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)250V
Current Rating (Ic / Id)4.6A
Isolation Voltage1.9kV
IPM Case StyleDIP
IPM SeriesµIPM-DIP
Product RangeIRSM505-084 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRSM505-084DA2 from Infineon is a 0.45ohm, 250V Integrated Power Module for small appliance motor drive applications. It is a 3-phase Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. This advanced IPM offers a combination of low RDS (on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a DIP23A package. The module is optimized for low EMI characteristics. It also includes temperature feedback.
- Integrated bootstrap functionality
- Undervoltage lockout for all channels
- Matched propagation delay for all channels
- Temperature feedback via NTC
- Optimized dV/dt for loss and EMI trade offs
- Open-source for single and leg-shunt current sensing
- 3.3V logic compatible and advanced input filter
- Driver tolerant to negative transient voltage (-Vs)
- Isolation 1900VRMS, 1min
- Certified by UL file number E252584
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
4.6A
IPM Case Style
DIP
Product Range
IRSM505-084 Series
Voltage Rating (Vces / Vdss)
250V
Isolation Voltage
1.9kV
IPM Series
µIPM-DIP
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1