Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoLINEARSLIDER2GOTOBO1
Order Code2889477
Also Known AsLINEAR-SLIDER 2GO, SP002043034
Your Part Number
Technical Datasheet
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$47.597 |
Price for:Each
Minimum: 1
Multiple: 1
US$47.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoLINEARSLIDER2GOTOBO1
Order Code2889477
Also Known AsLINEAR-SLIDER 2GO, SP002043034
Technical Datasheet
Accessory TypeLinear Slider
For Use WithInfineon 3D Magnetic sensor 2 Go Evaluation Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LINEARSLIDER2GOTOBO1 is a XENSIV™ linear slider for all 3D magnetic sensor 2GO kits and Shield2Go. The linear slider itself comes with a pre-mounted magnet and can be easily combined with the 2GO kits and Shield2Go mentioned above to simulate and evaluate linear movements. The unique feature set of the linear slider consists of adaptable air gaps, two different magnetic strengths/materials as well as distance limiters, to evaluate application-specific linear movements. Suitable for industrial, consumer and automotive applications.
- First magnetic linear evaluations within minutes
- Use case: linear movements
- Linear slider with magnet - flexible setup
Technical Specifications
Accessory Type
Linear Slider
Product Range
-
For Use With
Infineon 3D Magnetic sensor 2 Go Evaluation Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001