Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoMA12040XUMA1
Order Code2947806
Product RangeMERUS
Also Known AsMA12040, SP002478940
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range4V to 18V
IC Case / PackageQFN-EP
No. of Pins64Pins
Load Impedance8ohm
Output TypeBTL, 4 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMERUS
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQFN-EP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
QFN-EP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
QFN-EP
Automotive Qualification Standard
-
Output Power
20W
Audio Amplifier Type
D
Supply Voltage Range
4V to 18V
No. of Pins
64Pins
Output Type
BTL, 4 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
MERUS
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25