Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$0.040 |
| 100+ | US$0.027 |
| 3000+ | US$0.013 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$0.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMMBD914LT1HTSA1
Order Code2480920
Product RangeMMBD9
Also Known AsMMBD 914 LT1 , SP000010207
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeMMBD9
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Average Forward Current
250mA
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
4.5A
Product Range
MMBD9
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability