Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS34ML08G101TFI000.
Order Code2363315
Product Range3V SLC NAND Flash Memories
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoS34ML08G101TFI000.
Order Code2363315
Product Range3V SLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesParallel
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max40MHz
Access Time25µs
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V SLC NAND Flash Memories
Product Overview
The S34ML08G101TFI000 is a 8GB NAND Flash Memory for embedded and it is offered in 3.3VCC with x8 I/O interface. The NAND has open NAND flash interface (ONFI) 1.0 compliant and also features address, data and commands multiplexed. It offers reliability of typical 100000 program/erase cycles, typical 10 years of data retention, blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC.
- Architecture - Input/output bus width of x8 NAND, dual die
- Device size - 2 planes per device or 512MB
- Security - One time programmable area
- Hardware program/erase disabled during power transition
- Supports Multiplane Program and Erase commands
- Supports copy back program
- Supports multiplane copy back program
- Supports read cache
- Electronic signature - Manufacturer ID of 01h
- Standard interface/ONFI (x8)
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
1G x 8bit
IC Case / Package
TSOP
Clock Frequency Max
40MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V SLC NAND Flash Memories
Memory Density
8Gbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
25µs
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014334