Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoUSB005
Order Code3680237
Also Known AsSP001532444
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoUSB005
Order Code3680237
Also Known AsSP001532444
Technical Datasheet
IC Product TypeProgrammer
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsPowIRCenter USB to I2C Programmer Dongle with Cable
FeaturesProvide Interface Between IR PowIRCenter GUI & IR Ctrls, No External Supply/Powered USB 5V Conn Pin
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PowIRCenter USB to I2C programmer dongle with cable provides interface between PowIRCenter GUI and the controllers.
- Powered by USB 5V connector pin
- I2C speed up to 400KHz, speed can be set by PowIRCenter GUI
- Require Silicon Labs USBXpress driver which is included in the PowIRCenter GUI installation package
- USB005 has clear blue casing
Technical Specifications
IC Product Type
Programmer
Core Architecture
-
Kit Contents
PowIRCenter USB to I2C Programmer Dongle with Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Provide Interface Between IR PowIRCenter GUI & IR Ctrls, No External Supply/Powered USB 5V Conn Pin
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499
