Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXC8362FRIABFXUMA1
Order Code2839384
Product RangeXC800 Family XC83X Series Microcontrollers
Also Known AsSAF-XC836-2FRI AB, SP000843562
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC8362FRIABFXUMA1
Order Code2839384
Product RangeXC800 Family XC83X Series Microcontrollers
Also Known AsSAF-XC836-2FRI AB, SP000843562
Technical Datasheet
Product RangeXC800 Family XC83X Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC83x
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XC800 Family XC83X Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XC
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
8051
Program Memory Size
8KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC83x
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability