Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXE164FM72F80LRABKXUMA1
Order Code2762415
Product RangeXE166 Family XE164FM Series Microcontrollers
Also Known AsSAK-XE164FM-72F80LR AB, SP001202718
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoXE164FM72F80LRABKXUMA1
Order Code2762415
Product RangeXE166 Family XE164FM Series Microcontrollers
Also Known AsSAK-XE164FM-72F80LR AB, SP001202718
Technical Datasheet
Product RangeXE166 Family XE164FM Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max80MHz
Program Memory Size576KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's76I/O's
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size58KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesXE164FM
MCU FamilyXE166
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
16bit single chip real time signal controller. Supported by a full range of development tools including C compilers, macro assembler packages, emulators, evaluation boards, HLL debuggers, simulators, logic analyser disassemblers, programming boards.
- High-performance CPU with five-stage pipeline and MPU
- Interrupt system with 16 priority levels for up to 96 sources
- Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC)
- Clock generation from internal or external clock sources using on-chip PLL or prescaler
- Hardware CRC-checker with programmable polynomial to supervise on-chip memory areas
- 16 channel general purpose capture/compare unit (CAPCOM2)
- Up to three capture/compare units for flexible PWM signal generation (CCU6x)
- On-chip system timer and on-chip real time clock
- Up to 12Mbytes external address space for code and data
- Programmable watchdog timer and oscillator watchdog, up to 76 general purpose I/O lines
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XE166 Family XE164FM Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
576KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XE166
MSL
MSL 3 - 168 hours
Device Core
C166
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
76I/O's
RAM Memory Size
58KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
XE164FM
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012