Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No89HPES5T5ZBBCGI
Order Code2828508
Technical Datasheet
PCI IC TypePCI Express Switch
PCI Express Base SpecPCIe 1.1
IC Case / PackageCABGA
No. of Pins196Pins
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
PCI IC Type
PCI Express Switch
IC Case / Package
CABGA
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
PCI Express Base Spec
PCIe 1.1
No. of Pins
196Pins
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability