Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR86400D-25DBLI
Order Code2901176
Product RangeIS43DR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 242+ | US$6.378 |
Price for:Each
Minimum: 242
Multiple: 242
US$1,543.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR86400D-25DBLI
Order Code2901176
Product RangeIS43DR
Technical Datasheet
DRAM TypeDDR2
Memory Density512Mbit
Memory Configuration64M x 8bit
Clock Frequency Max400MHz
IC Case / PackageBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS43DR
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Configuration
64M x 8bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
IS43DR
SVHC
No SVHC (16-Jul-2019)
Memory Density
512Mbit
Clock Frequency Max
400MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063