Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16640BL-107MBLI
Order Code2901187
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16640BL-107MBLI
Order Code2901187
Technical Datasheet
DRAM TypeDDR3L
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max933MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
64M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.35V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
1Gbit
Clock Frequency Max
933MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001865