Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoFH8065301989700S R20Y.
Order Code2508328
Technical Datasheet
Product Range-
No. of CPU Cores2Cores
Program Memory Size1MB
IC Case / PackageFCBGA
No. of Pins1170Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.33GHz
InterfacesUART, USB
No. of I/O's146I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
MPU SeriesE3800
MPU FamilyAtom
Technical Specifications
Product Range
-
Program Memory Size
1MB
No. of Pins
1170Pins
Supply Voltage Max
-
Interfaces
UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Atom
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.33GHz
No. of I/O's
146I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MPU Series
E3800
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026