Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoNH82801HBM S LB9A
Order Code1792483
Technical Datasheet
PCI IC TypeI/O Controller Hub
PCI Express Base SpecPCIe 1.1
IC Case / PackageBGA
No. of Pins676Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NH82801HBM S LB9A is an I/O Controller Hub. Integrated serial ATA host controllers with independent DMA operation on up to six ports (desktop only) or three ports (mobile only) and AHCI support. Integrated IDE controller supports Ultra ATA100/66/33 (mobile only). USB host interface with support for up to ten USB ports, five UHCI host controllers, two EHCI high-speed USB 2.0 Host controllers.
- ACPI Power Management Logic Support
- Enhanced DMA Controller, Interrupt Controller and Timer Functions
- Integrated 10/100/1000GbE MAC with System Defence
- System Management Bus (SMBus) Specification, Version 2.0 with Additional Support for I²C Devices)
- Supports Intel High Definition Audio
- Supports Intel® Matrix Storage Technology
- Low Pin Count (LPC) Interface
- Firmware Hub (FWH) Interface Support
- Serial Peripheral Interface (SPI) Support
- Intel® Quiet System Technology (Desktop Only)
Applications
Computers & Computer Peripherals
Technical Specifications
PCI IC Type
I/O Controller Hub
IC Case / Package
BGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
-
PCI Express Base Spec
PCIe 1.1
No. of Pins
676Pins
Supply Voltage Max
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005