Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoMJ-600
Order Code1296827
Also Known AsGTIN UPC EAN: 0742286966006
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIRODA
Manufacturer Part NoMJ-600
Order Code1296827
Also Known AsGTIN UPC EAN: 0742286966006
Technical Datasheet
Temperature Max650°C
Run Time-
Fuel Capacity-
Weight95g
External Height115mm
External Width80mm
External Depth25mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MJ-600
1 Product Found
Product Overview
- Ideal for drying, heating and shrink wrapping applications
- 650°C flameless heat
- Safety lock
- Fuelled by a standard cigarette lighter (included) - Refill with any branded butane gas
- Manual ignition
- Dimensions (HxWxD): 115x80x25mm
- Weight: 95g
- Supplied with heat deflector (17mm lateral Ø)
Technical Specifications
Temperature Max
650°C
Fuel Capacity
-
External Height
115mm
External Depth
25mm
SVHC
No SVHC (07-Jul-2017)
Run Time
-
Weight
95g
External Width
80mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1302