Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$16.964 |
10+ | US$14.847 |
25+ | US$12.301 |
100+ | US$11.028 |
250+ | US$10.841 |
500+ | US$10.640 |
Product Information
Product Overview
This connector is the high voltage version within the popular APD connector series. The APD Series 4-way connectors are the original DIN72585 (now ISO15170) versions using a 2,5 mm contact system. Designed for automotive applications they also meet the requirements of transportation, off-road and special vehicle markets. This series is an ideal solution whenever harsh environment requirements, high sealing grades and vibration requirements have to be met.
Applications
Automotive, Commercial Vehicle, Transportation
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Crimp Pin - Contacts Not Supplied
PBT (Polybutylene Terephthalate), Glass Filled Body
Copper Alloy
No SVHC (17-Dec-2014)
APD Series
4Contacts
Bayonet
-
Tin
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate