Product Information
Product Overview
The JC series rugged lightweight general-purpose Circular Connector designed for use in multi-pin power connections. Small and compact with an aluminium alloy shell protected by grey nickel finish. It features five key polarization and closed-entry socket insulators for positive contact alignment and mating. The JC series is available in three shell style and 8 contact arrangement accommodating up to 24 size 20 contacts. Plug and receptacle shell styles will accommodate either pin or socket insulator. A threaded coupling design permits full engagement of the contacts even when the coupling nut is dis-engaged. This feature is useful for bench testing application.
- Thermosetting resin insulator
- Nickel-plated aluminium alloy shell, barrel, coupling nut and cable clamp
- Proven design
- Rugged, small, lightweight with metal shell protection
- Smooth mating and stable function
Applications
Test & Measurement, Medical, Power Management, Industrial
Technical Specifications
Circular Industrial
Cable Mount Receptacle
Solder Pin
Aluminium Alloy Body
Copper Alloy
No SVHC (17-Dec-2014)
JC Series
7Contacts
-
-
Silver
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate