Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-959038
Order Code4434511
Product Range76-95
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-959038
Order Code4434511
Product Range76-95
Technical Datasheet
Product Range76-95
Contact Current Max10A
Contact Voltage AC Max250V
Contact Current AC Max10A
Operating Force2.6N
Contact Voltage VAC250V
Contact Voltage DC Max5V
Alternatives for 76-959038
2 Products Found
Technical Specifications
Product Range
76-95
Contact Voltage AC Max
250V
Operating Force
2.6N
Contact Voltage DC Max
5V
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage VAC
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016