Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIVO
Manufacturer Part NoNE216.012AX01
Order Code3290712
Technical Datasheet
No. of Digits / Alpha5
Digit Height7.6mm
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
85VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
7.6mm
Supply Voltage Max
265VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38