Print Page
ER26500J-T.
Battery, 3.6 V, C, Lithium Thionyl Chloride, 8.5 Ah, Solder Tab, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAUCH
Manufacturer Part NoER26500J-T.
Order Code4145396
Also Known AsER 26500 T
Technical Datasheet
36 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$23.423 |
5+ | US$20.582 |
10+ | US$18.358 |
20+ | US$15.732 |
Price for:Each
Minimum: 1
Multiple: 1
US$23.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoER26500J-T.
Order Code4145396
Also Known AsER 26500 T
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
Battery Capacity8.5Ah
External Diameter26.2mm
External Height50mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / SizeC
Weight52g
Battery IEC CodeER26500
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for ER26500J-T.
1 Product Found
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
26.2mm
Battery Terminals
Solder Tab
Battery Type / Size
C
Battery IEC Code
ER26500
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
Battery Capacity
8.5Ah
External Height
50mm
Pack Quantity
1
Weight
52g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3090