Print Page
LP402025JU.
Rechargeable Battery, 3.7 V, Lithium Ion, 150 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP402025JU.
Order Code4200220
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity150mAh
Battery Size Code-
Battery TerminalsWire Leads
External Height4.5mm
External Width20.5mm
Pack Quantity1
Battery Type / SizeBattery Pack
External Depth27mm
Weight5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LP402025JU.
1 Product Found
Product Overview
- Rechargeable battery
- Nominal voltage of 3.7V, typical capacity of 150mAh (0.2C, 3.0V discharge)
- Minimum capacity of 140mAh (0.2C, 3.0V discharge)
- UN 38.3 specifications, UL1642 rated
- Charge voltage is 4.2V, standard current is 0.2C (30mA)
- Maximum charging current is 0.1C (150mA)
- Operating temperature range from 0°C to +15°C (0.2C max, 4.2V charge), -20°C to +60°C (discharging)
- Cut-off voltage is 3V, standard current is 0.2C (30mA)
- Maximum discharging current is 1.0C (150mA)
- Life expectancy 0.5C/0.5C at 21 ±2°C is 300 cycles ~ 80% of capacity
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
150mAh
Battery Terminals
Wire Leads
External Width
20.5mm
Battery Type / Size
Battery Pack
Weight
5g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
4.5mm
Pack Quantity
1
External Depth
27mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
UN Hazard Code:3480