Print Page
LP503759JU.
Rechargeable Battery, 3.7 V, Lithium Ion, 1.35 Ah, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$23.584 |
5+ | US$20.716 |
10+ | US$18.479 |
20+ | US$15.852 |
50+ | US$15.531 |
Price for:Each
Minimum: 1
Multiple: 1
US$23.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP503759JU.
Order Code4145408
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1.35Ah
Battery Size Code-
External Height5.8mm
Battery TerminalsWire Leads
External Width38mm
Pack Quantity1
External Depth62mm
Battery Type / SizeBattery Pack
Weight30g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LP503759JU.
1 Product Found
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.35Ah
External Height
5.8mm
External Width
38mm
External Depth
62mm
Weight
30g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
Battery Pack
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3480