Print Page
LP685077JU.
Rechargeable Battery, 3.7 V, Lithium Ion, 3.5 Ah, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$46.002 |
| 5+ | US$36.609 |
| 10+ | US$33.031 |
| 20+ | US$32.374 |
Price for:Each
Minimum: 1
Multiple: 1
US$46.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP685077JU.
Order Code4338817
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity3.5Ah
Battery Size Code-
External Height7.56mm
Battery TerminalsWire Leads
External Width51mm
Pack Quantity1
Battery Type / SizeBattery Pack
External Depth78mm
Weight58g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LP685077JU.
1 Product Found
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
3.5Ah
External Height
7.56mm
External Width
51mm
Battery Type / Size
Battery Pack
Weight
58g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
78mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
UN Hazard Code:3480