Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJSB
Manufacturer Part NoGMRJ2183230240
Order Code1500225
Technical Datasheet
Lighting TypeLED Spot Light
Lamp Base TypeWedge
Input Power36W
Input Voltage12V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lighting Type
LED Spot Light
Input Power
36W
Product Range
-
Lamp Base Type
Wedge
Input Voltage
12V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5