Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerK&S
Manufacturer Part NoKS8153
Order Code3377117
Also Known AsGTIN UPC EAN: 0614121181533
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerK&S
Manufacturer Part NoKS8153
Order Code3377117
Also Known AsGTIN UPC EAN: 0614121181533
Technical Datasheet
Length300mm
External Depth0.14mm
External Diameter-
Pack Quantity-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for scratch model building, architectural prototyping, general hobby & craft, restoration and repairs.
- 300mm In length
Technical Specifications
Length
300mm
External Diameter
-
Product Range
-
External Depth
0.14mm
Pack Quantity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73121041
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02