Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK13050D
Order Code2131334
Also Known AsGTIN UPC EAN: 5013969900989
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK13050D
Order Code2131334
Also Known AsGTIN UPC EAN: 5013969900989
Technical Datasheet
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal23mm
Shackle Clearance - Vertical28mm
Shackle Diameter9.5mm
Lock MaterialLaminated Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened steel shackle
- Double bolted locking mechanism
- Zinc plated steel laminated body
- 8 steel countersunk rivets - extra strength over traditional locks
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 50 mm
- Shackle diameter: 9,5 mm
- Internal shackle height: 29 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
23mm
Shackle Diameter
9.5mm
Product Range
-
Width
50mm
Shackle Clearance - Vertical
28mm
Lock Material
Laminated Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411