Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK18060D
Order Code2131339
Product Range180
Also Known AsGTIN UPC EAN: 5013969901139
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK18060D
Order Code2131339
Product Range180
Also Known AsGTIN UPC EAN: 5013969901139
Technical Datasheet
Lock TypeKeyed
Width60mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical28mm
Shackle Diameter12mm
Lock MaterialSteel
Product Range180
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened steel shackle
- Double ball bearing locking mechanism
- Chrome plated steel body
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 60 mm
- Shackle diameter: 12 mm
- Internal shackle height: 28 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
-
Shackle Diameter
12mm
Product Range
180
Width
60mm
Shackle Clearance - Vertical
28mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696