Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-9
Order Code2078496
Product RangeGRFC Series
Technical Datasheet
415 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$3.993 |
3+ | US$3.645 |
5+ | US$3.524 |
10+ | US$3.390 |
20+ | US$3.015 |
50+ | US$2.814 |
Price for:Each
Minimum: 1
Multiple: 1
US$3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-9
Order Code2078496
Product RangeGRFC Series
Technical Datasheet
Cable Diameter9.5mm
Frequency Min-
Frequency Max-
Impedance75ohm
Product RangeGRFC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GRFC-9 is a light grey split Ferrite Core made of soft ferrite body with plastic housing for easy installation on wired cables and cables with connectors. It features harness guide provides easy harness winding and prevents pinching.
- Fair-surface type with no protrusion of snap or hinge parts
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Cable Diameter
9.5mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
75ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022