Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoRFC-20
Order Code2078500
Product RangeRFC Series
Technical Datasheet
178 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$34.076 |
10+ | US$29.735 |
20+ | US$27.939 |
Price for:Each
Minimum: 1
Multiple: 1
US$34.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoRFC-20
Order Code2078500
Product RangeRFC Series
Technical Datasheet
Cable Diameter20mm
Frequency Min-
Frequency Max-
Impedance180ohm
Product RangeRFC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
RFC-20 is a RFC series split ferrite core made of soft ferrite body with plastic housing for easy installation on wired cables and cables with connectors. Typical applications include smart factories, air conditioning units, flat screen TVs and displays.
- Cable tie feature on select lines
- Harness guide provides easy harness winding
- Prevents cable pinching
- Suited for high frequency applications
- Reduces labour time and cost
- PA66 housing (colour: light grey/Flammability: UL 94-V-0, black/Flammability: UL 94-V-2)
Technical Specifications
Cable Diameter
20mm
Frequency Max
-
Product Range
RFC Series
Frequency Min
-
Impedance
180ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168