Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2001-TCSCAN
Order Code2131241
Technical Datasheet
Accessory TypeThermocouple Scanner Card
For Use WithKeithley 2001 & 2002 High Performance Multimeters
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
2001-TCSCAN is a 9-channel thermocouple scanner card. It is designed to be used with the Model 2000, 2001, 2002, and 2010 DMMs to make accurate multi-channel thermocouple measurements. The DMMs will automatically convert type J, K, T, E, R, S, and B thermocouple voltages to Celsius, Fahrenheit, or Kelvin temperature readings. The 500nV to 125V signal voltage range of the Model 2001-TCSCAN makes it well suited for both low and high signal levels.
- Can also be used for variety of nine-channel, mixed-signal switching applications
Technical Specifications
Accessory Type
Thermocouple Scanner Card
Product Range
-
For Use With
Keithley 2001 & 2002 High Performance Multimeters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
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
Tariff No:85371098
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91