Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEITHLEY
Manufacturer Part No3750
Order Code2131268
Technical Datasheet
Accessory TypeMultifunction Control Card
For Use WithKeithley 3700 & 3700A Series Mainframes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Multifunction Control Card
Product Range
-
For Use With
Keithley 3700 & 3700A Series Mainframes
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1