Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC80C114EL025
Order Code2950904
Product RangeALC80 Series
Also Known AsA547HP114M025C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1080+ | US$13.346 |
Price for:Each
Minimum: 1080
Multiple: 1080
US$14,413.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC80C114EL025
Order Code2950904
Product RangeALC80 Series
Also Known AsA547HP114M025C
Technical Datasheet
Capacitance0.11F
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Product RangeALC80 Series
Product Diameter40mm
Product Height80mm
Lead Spacing-
ESR0.016ohm
Ripple Current14.88A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALC80C114EL025 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 0.11F with ±20% tolerance
- DC voltage rating is 25VDC
- High ripple current of 14.88A
- 0.016ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 9000hours at 105°C
- Operating temperature range from -40 to +105°C
- 40mm product diameter x 80mm product height
Technical Specifications
Capacitance
0.11F
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
14.88A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Product Range
ALC80 Series
Product Height
80mm
ESR
0.016ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability