Product Information
Alternatives for 34410A
2 Products Found
Product Overview
The Keysight 34410A 6-1/2 digit benchtop digital multimeter provides improved accuracy, improved measurement speed and throughput, LAN and USB connectivity and expanded measurements.
- 14 measurement functions including capacitance & temperature
- Data Logger with 50,000 reading non-volatile memory
- LAN (LXI Class C), USB & GPIB standard
- 10,000 readings/sec @ 5-1/2 digits to the PC
- 1,000 readings/sec @ 6-1/2 digits to the PC
- 30 PPM 1 year Basic DC accuracy
- LAN, USB & GPIB standard
- DCV, ACV, DCI, ACI, 2-wire and 4-wire resistance, frequency, period, continuity, and diode test
- Analogue level triggering
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test lead kit with probes and, SMT attachments, calibration, certificate, power cord, and USB, interface cable. Product Reference CD-ROM with soft documentation and software: Programmer's Reference Help, Quick Start Tutorial, User's Guide, Service Guide, Programming Examples, IntuiLink for Multimeters, LabVIEW and IVI-COM drivers.
Technical Specifications
6.5
3A
1Gohm
3A
3 Years
EU, UK
GPIB, LAN / LXI, USB
750V
Truevolt Series
1kV
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate