Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6038A-230-833
Order Code1777772
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6038A-230-833
Order Code1777772
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max10A
Power Rating240W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
Product Overview
The Keysight 240W, single-output 6038A is an efficient solution for large demanding test systems that saves rack space and reduces system complexity.
- Autoranging outputs provide maximum power at a variety of operating voltages
- Analog/resistance control of output voltage and current
- Series and auto-parallel connections of multiple supplies
- Built-in measurements and advanced programmable features
- Protection features to ensure DUT safety
Applications
Test & Measurement, Power Management
Contents
CD ROM including drivers, operating manual, service manual, quick start guide and application notes
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
240W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
10A
Supply Voltage Min
207VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6