Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6572A-240-902
Order Code1777788
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6572A-240-902
Order Code1777788
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max100A
Power Rating2kW
Supply Voltage Min209VAC
Supply Voltage Max264VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
Product Overview
The single output, 2000W 6572A provide front panel and analog control of output voltage and current; fast, low-noise outputs; fan-speed control to minimize acoustic noise; and protection features to ensure DUT safety.
- Fast up and down programming helps decrease test time
- Quick reacting protection features to prevent assemblies from damage
- Very low ripple and noise
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
2kW
Supply Voltage Max
264VAC
Product Range
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
100A
Supply Voltage Min
209VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31