Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6613C-240-PLG
Order Code1777805
Product Range6610C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6613C-240-PLG
Order Code1777805
Product Range6610C Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min0A
Output Current Max1A
Power Rating50W
Supply Voltage Min209VAC
Supply Voltage Max264VAC
Manufacturer Warranty3 Years
Product Range6610C Series
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Keysight 50W, single output 6613C is a versatile low-power solution designed for demanding applications, and is a one-box solution that includes measurement capabilities and built-in GPIB and RS-232 interfaces.
- Small, compact size for bench and system use
- Fast, low-noise outputs
- Dual-range, precision low current measurement
- Built-in measurements and advanced programmable features
- Protection features to ensure DUT safety
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
50W
Supply Voltage Max
264VAC
Product Range
6610C Series
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
50V
Output Current Max
1A
Supply Voltage Min
209VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.2