Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1024A
Order Code1704743
Product RangeDSO1000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1024A
Order Code1704743
Product RangeDSO1000 Series
Technical Datasheet
Product RangeDSO1000 Series
Scope Channels4 Channel
Bandwidth200MHz
Sampling Rate2GSPS
Display Memory Depth20 kpts
Calculated Rise Time-
Scope Display TypeQVGA LCD Colour
Kit Contents1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Product Overview
DSO1024A delivers the performance and features found in bigger scopes and the portability and economical price required in smaller scopes. Education student lab guide and professor slide set downloadable free from Keysight's website. Dimensions: 12.78 W x 6.21 H x 5.08"D. Weight: 6.68 lbs. Order additional accessories separately.
- 200 MHz bandwidth, 4 analogue channels
- 2 GSa/s sample rate and 20 kpts memory half channel
- 5.7-inch colour LCD display with wide viewing angle
- 'True zoom' mode for viewing big picture and details simultaneously
- 23 automatic measurements like frequency and V p-p
- Sequence mode allows record and playback of captured waveforms
- Selectable band pass filtering
- Advanced triggering captures elusive signals while go/no go mask test auto-detects deviant waveforms
- Waveform math and FFT functions provide information instantly
- Front panel overlay, GUI and manual available in 11 languages
Applications
Test & Measurement, Industrial
Contents
Documentation CD, localised front panel overlay (if language option other than English is chosen), power cord, and 10:1 passive probe for each input channel (4).
Technical Specifications
Product Range
DSO1000 Series
Bandwidth
200MHz
Display Memory Depth
20 kpts
Scope Display Type
QVGA LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
Scope Channels
4 Channel
Sampling Rate
2GSPS
Calculated Rise Time
-
Kit Contents
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5359