Product Information
Product Overview
The DSOX3AUTO is an automotive serial Triggering and Analysis (CAN, LIN) for InfiniiVision 3000 X-series oscilloscopes allows to trigger on either standard or extended CAN message IDs, including the message ID of a remote transfer request frame. It supports triggering on a data frame and allows you to specify message IDs, data and data length for filtering messages of interest. Triggering on active error frames also is supported. In addition, it supports triggering on LIN frame IDs and data and includes color-coded parity and check sums errors. It can easily isolate serial packets to find sources of errors due to hardware or software related problems. Sometimes it may be necessary to correlate data from one serial bus to another. The InfiniiVision 3000 X-series oscilloscope can decode two serial buses simultaneously using hardware-based decoding. It is the only scope on the market that can also display the captured data in a time-interleaved lister display.
- Fastest throughput oscilloscope for triggering ON and analysing CAN/LIN using hardware architecture
- CAN eye-diagram mask testing
- Precision differential active probes available
- Mixed-signal measurements across analogue sensors, serial buses and digital ECU signals
- Multiple bus decode triggering and listing display
- On-screen serial decode time-correlated with the serial data waveform
Applications
Industrial, Test & Measurement, Automotive, Signal Processing, Imaging, Video & Vision
Technical Specifications
Automotive CAN/LIN Serial Triggering & Analysis Module
Infiniivision 3000 X Series
Keysight InfiniiVision 3000 X-Series Oscilloscopes
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate