Product Information
Product Overview
The DSOX3COMP is a computer serial Triggering and Analysis (RS232/UART) for InfiniiVision 3000 X-series oscilloscopes displays responsive, time-aligned, on-screen decode of RS-232/422/485 and other UART serial buses. It provides triggering capabilities on specified transmit or receive values, as well as on parity errors. Trigger on and acquire RS-232/422/485/UART signals using either scope or logic channels. Hardware-based decode means the scope stays responsive and fast when decode is turned on. Real-time counters continually count transmit and receive frames and errors.
- Protocol trigger and hardware-based protocol decode
- Multiple Bus decode triggering and listing display
- On-screen protocol decode in binary, HEX or ASCII
- On-screen protocol decode time-corrected with the serial data waveform
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Signal Processing, Imaging, Video & Vision
Technical Specifications
Computer RS232/UART Serial Triggering & Analysis Upgrade
Infiniivision 3000 X Series
Keysight InfiniiVision 3000 X-Series Oscilloscopes
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate