Product Information
Product Overview
The DSOX3EMBD is an embedded serial Triggering and Analysis for InfiniiVision 3000 X-series displays responsive, time-aligned, on-screen decode of inter-integrated circuit (I²C) and 2-wire, 3-wire or 4-wire serial peripheral interface (SPI) serial communication busses. Because it is hardware-based, it provides the fastest throughput solution for triggering on and analysing I²C and SPI serial busses found in a wide variety of embedded designs. It can easily isolate serial packets to find sources of errors due hardware or software related problems. The InfiniiVision 3000 X-series oscilloscope can decode two serial buses simultaneously using hardware-based decoding. It is the only scope on the market that can also display the captured data in a time-interleaved lister display. Use the automatic search and navigation capability to easily set up specific search criteria and then quickly navigate to found and marked events using the scopes front panel forward and back navigation keys.
- The fastest throughput oscilloscope solution for triggering on, analysing I²C and SPI serial busses
- Multiple bus decode triggering and listing display
- On-screen serial decode time-correlated with the serial data waveforms
- Protocol trigger and hardware-based protocol decode
Applications
Industrial, Signal Processing, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Embedded I²C/SPI Serial Triggering & Analysis Upgrade
Infiniivision 3000 X Series
Keysight InfiniiVision 3000 X-Series Oscilloscopes
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate